STMicroelectronics STM6524AHARDL6F Supervisory Circuits

Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R

Product Technical Specifications

The power supply monitor STM6524AHARDL6F voltage monitor IC from STMicroelectronics makes it easy to protect components in your circuit from any unwanted voltage spikes. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V.

Symbols and Footprints

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 settimane
    • Price:
STM6524AHARDL6F

STM6524AHARDL6F STMicroelectronics