STMicroelectronicsSTM6601BM2DDM6FSupervisory Circuits
Processor Supervisor 3.1V 1 Active Low/Open Drain/Push-Pull 12-Pin TDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | TDFN |
12 |
Observe the power consumption of your circuit using STM6601BM2DDM6F power monitoring system from STMicroelectronics. This part has an input voltage of 1.6 to 5.5 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |