Supervisory Circuits
STM6601CA2BDM6F
Processor Supervisor 2.5V 1 Active High/Open Drain 12-Pin TDFN T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active High/Open Drain
Minimum Reset Threshold Voltage (V)
2.4
Typical Reset Threshold Voltage (V)
2.5
Maximum Reset Threshold Voltage (V)
2.6
Monitored Voltage (V)
1.6 to 5.5
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
8
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
Yes
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
3
PCB changed
12
Standard Package Name
DFN
Supplier Package
TDFN
Pin Count
12
Lead Shape
No Lead
Family/Series
STM6601
MSL
1
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity

