STMicroelectronicsSTM6710LWB6FSupervisory Circuits
Processor Supervisor 4 Active Low/Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
For additional circuit stability, add STMicroelectronics' STM6710LWB6F microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V.
EDA / CAD Models |