STMicroelectronicsSTM6717SFWY6FSupervisory Circuits

Processor Supervisor 2.925V/1.05V 2 Active Low/Open Drain 5-Pin SOT-23 T/R

For additional circuit stability, add STMicroelectronics' STM6717SFWY6F microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.925|1.05 V, with a minimum of 2.85|1.02 V and a maximum of 3|1.08 V.

Import TariffMay apply to this part if shipping to the United States

2,852 parts: Ships tomorrow

    Total$0.78Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2852
      Country Of origin:
      China
         
      • Price: $0.7761
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 2,852 parts
      • Price: $0.7761