STMicroelectronicsSTM6717SJWY6FSupervisory Circuits
Processor Supervisor 2.925V/0.875V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
STM6717SJWY6F | |
Automotive | No |
PPAP | No |
2 | |
280 | |
Active Low/Open Drain | |
0.845|2.85 | |
0.875|2.925 | |
0.905|3 | |
0.8 to 5.5 | |
0.8 | |
5.5 | |
35 | |
654 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This STM6717SJWY6F microprocessor supervisory circuit from STMicroelectronics works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.925|0.875 V, with a minimum of 2.85|0.845 V and a maximum of 3|0.905 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.
EDA / CAD Models |