STMicroelectronicsSTM6719SFWB6FSupervisory Circuits

Processor Supervisor 1.575V/1.313V/Adj 3 Active Low/Push-Pull 6-Pin SOT-23 T/R

For an extra layer of protection, use this STM6719SFWB6F microprocessor supervisory circuit from STMicroelectronics to have another processor take control in case of an emergency. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.925|1.05 V, with a minimum of 2.85|1.02 V and a maximum of 3|1.08 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.

Import TariffMay apply to this part

207,103 parts: Ships tomorrow

    Total$1.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $1.1722
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 103 parts
      • Price: $1.1722
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 207,000 parts
      • Price: $0.9244

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.