STMicroelectronicsSTM6719SFWB6RSupervisory Circuits

Processor Supervisor 2.925V/1.05V 3 Active Low/Open Drain/Push-Pull 6-Pin SOT-23 T/R

Your circuit won't fail if its main processor goes out thanks to this STM6719SFWB6R microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.925|1.05 V, with a minimum of 2.85|1.02 V and a maximum of 3|1.08 V. This part has an operating temperature range of -40 °C to 85 °C.

1,848 parts: Ships in 10 days

    Total$0.33Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1028+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,848 parts
      • Price: $0.3299