EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 3 |
Maximum Reset Active Time (ms) | 280 |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 1.53|2.85 |
Typical Reset Threshold Voltage (V) | 1.575|2.925 |
Maximum Reset Threshold Voltage (V) | 1.62|3 |
Monitored Voltage (V) | 0.8 to 5.5 |
Minimum Operating Supply Voltage (V) | 0.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 35 |
Maximum Power Dissipation (mW) | 675 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Type | Power Supply Monitor |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |