STMicroelectronicsSTM6719SYWB6FSupervisory Circuits

Processor Supervisor 2.925V/2.188V 3 Active Low/Open Drain 6-Pin SOT-23 T/R

For additional circuit stability, add STMicroelectronics' STM6719SYWB6F microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.925|2.188 V, with a minimum of 2.85|2.125 V and a maximum of 3|2.25 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.6709
    1. 3000+$0.6709
    2. 6000+$0.6550