STMicroelectronicsSTM6719TGWB6FSupervisory Circuits

Processor Supervisor 3.075V/1.11V 3 Active Low/Open Drain 6-Pin SOT-23 T/R

By using the STM6719TGWB6F microprocessor supervisory circuit from STMicroelectronics your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.075|1.11 V, with a minimum of 3|1.08 V and a maximum of 3.15|1.14 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $1.0268
    1. 3000+$1.0268
    2. 6000+$1.0223
    3. 9000+$1.0178
    4. 12000+$1.0132
    5. 15000+$1.0085
    6. 24000+$1.0038
    7. 30000+$0.9990
    8. 45000+$0.9942
    9. 75000+$0.9893