STMicroelectronicsSTM6720SYWB6FSupervisory Circuits

Processor Supervisor 2.925V/2.188V 3 Active Low/Push-Pull 6-Pin SOT-23 T/R

Keep your circuit secure if your main processor goes out by using this STM6720SYWB6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 2.925|2.188 V, with a minimum of 2.85|2.125 V and a maximum of 3|2.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.9047
    1. 3000+$0.9047
    2. 6000+$0.8957
    3. 9000+$0.8867
    4. 12000+$0.8778
    5. 15000+$0.8691
    6. 24000+$0.8604
    7. 30000+$0.8518
    8. 45000+$0.8432
    9. 75000+$0.8348