STMicroelectronicsSTM6720TZWB6FSupervisory Circuits

Processor Supervisor 3.075V/2.313V 3 Active Low/Push-Pull 6-Pin SOT-23 T/R

In the event that a core processor fails in your circuit, the STM6720TZWB6F processor from STMicroelectronics supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 3.075|2.313 V, with a minimum of 3|2.25 V and a maximum of 3.15|2.375 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.6902
    1. 3000+$0.6902
    2. 6000+$0.6838
    3. 9000+$0.6773
    4. 12000+$0.6708
    5. 15000+$0.6643
    6. 24000+$0.6578
    7. 30000+$0.6550