STMicroelectronicsSTM6779SWB6FSupervisory Circuits

Processor Supervisor 1.665V/Adj 2 Active Low/Open Drain 6-Pin SOT-23 T/R

For an extra layer of protection, use this STM6779SWB6F microprocessor supervisory circuit from STMicroelectronics to have another processor take control in case of an emergency. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 1.665|Adj V, with a minimum of 1.62|Adj V and a maximum of 1.71|Adj V.

2 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Malaysia
         
      • Price: $0.0241
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2 parts
      • Price: $0.0241