STMicroelectronicsSTM6821LWY6FSupervisory Circuits

Processor Supervisor 4.63V 1 Active High/Push-Pull 5-Pin SOT-23 T/R

Use the STM6821LWY6F microprocessor supervisory circuit from STMicroelectronics to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.699 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

522 parts: Ships in 11 days

    Total$0.40Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 522 parts
      • Price: $0.4048