STMicroelectronics STM6821RWY6F Supervisory Circuits

Processor Supervisor 2.63V 1 Active High/Push-Pull 5-Pin SOT-23 T/R

Product Technical Specifications

Keep your circuit secure if your main processor goes out by using this STM6821RWY6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Symbols and Footprints

2 parts: Ships in 11 days

    Total $0.40 Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1750+
      Manufacturer Lead Time:
      0 weeks
      Country Of Origin:
      Malaysia
      • In stock: 2 parts
      • Price: $0.3988
    STM6821RWY6F

    STM6821RWY6F STMicroelectronics

    $0.40 Price for 1

    STMicroelectronicsSTM6821RWY6FSupervisory Circuits

    Processor Supervisor 2.63V 1 Active High/Push-Pull 5-Pin SOT-23 T/R

    Keep your circuit secure if your main processor goes out by using this STM6821RWY6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

    2 parts: Ships in 11 days

      Total$0.40Price for 1

      • Ships in 11 days

        Ships from:
        United States of America
        Date Code:
        1750+
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        Malaysia
        • In Stock: 2 parts
        • Price: $0.3988