STMicroelectronicsSTM6821TWY6FSupervisory Circuits
Processor Supervisor 3.08V 1 Active High/Push-Pull 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
STM6821TWY6F | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active High/Push-Pull | |
3.04 | |
3.08 | |
3.11 | |
2.5|3|3.3|5 | |
1 | |
5.5 | |
12 | |
320 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Using this STM6821TWY6F microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |