STMicroelectronicsSTM6822LWY6FSupervisory Circuits

Processor Supervisor 4.63V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

In the event that a core processor fails in your circuit, the STM6822LWY6F processor from STMicroelectronics supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.699 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.6780
    1. 3000+$0.6780
    2. 6000+$0.6716