STMicroelectronicsSTM6822RWY6FSupervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Open Drain | |
2.59 | |
2.63 | |
2.66 | |
2.5|3|3.3|5 | |
1 | |
5.5 | |
12 | |
320 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Use the STM6822RWY6F microprocessor supervisory circuit from STMicroelectronics to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |