STMicroelectronicsSTM6823LWY6FSupervisory Circuits

Processor Supervisor 4.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R

Control the core processor in case of failure with the STM6823LWY6F microprocessor supervisory circuit, developed by STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.699 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.6183
    1. 3000+$0.6183
    2. 6000+$0.5969
    3. 9000+$0.5917