STMicroelectronicsSTM6823MWY6FSupervisory Circuits

Processor Supervisor 4.39V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R

For additional circuit stability, add STMicroelectronics' STM6823MWY6F microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.39 V, with a minimum of 4.314 V and a maximum of 4.446 V.

Import TariffMay apply to this part

28,752 parts: Ships in 10 days

    Total$0.65Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 28,752 parts
      • Price: $0.6479