STMicroelectronicsSTM6824RWY6FSupervisory Circuits

Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

Do your circuit's needs demand a great deal from your processor? The STM6824RWY6F microprocessor supervisory circuit from STMicroelectronics is the perfect backup solution. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V.

2 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Malaysia
         
      • Price: $0.0175
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2 parts
      • Price: $0.0175