STMicroelectronicsSTM6825LWY6FSupervisory Circuits
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active High/Active Low/Push-Pull | |
4.561 | |
4.63 | |
4.699 | |
2.5|3|3.3|5 | |
1 | |
5.5 | |
17 | |
320 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This STM6825LWY6F microprocessor supervisory circuit from STMicroelectronics works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.699 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |