STMicroelectronicsSTM6904TGEDS6FSupervisory Circuits
Processor Supervisor 3.078V/1.11V 4 Active Low/Open Drain 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
560 | |
Active Low/Open Drain | |
1.099|3.047 | |
1.11|3.078 | |
1.121|3.109 | |
0.8 | |
5.5 | |
14 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this voltage monitor STM6904TGEDS6F voltage monitor IC from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.078|1.11 V, with a minimum of 3.047|1.099 V and a maximum of 3.109|1.121 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |