STMicroelectronicsSTM690TM6FSupervisory Circuits

Processor Supervisor 3.075V 1 Active Low/Push-Pull 8-Pin SO N T/R

By using the STM690TM6F microprocessor supervisory circuit from STMicroelectronics your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 3.075 V, with a minimum of 3 V and a maximum of 3.15 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2317+
    Manufacturer Lead Time:
    24 weeks
    Country Of origin:
    Morocco
    • Price: $1.876
    1. 2500+$1.876
    2. 5000+$1.857