STMicroelectronicsSTM703M6FSupervisory Circuits
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Use the STM703M6F microprocessor supervisory circuit from STMicroelectronics to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |