STMicroelectronicsSTM704SM6FSupervisory Circuits

Processor Supervisor 2.925V 1 Active Low/Push-Pull 8-Pin SO N T/R

Take control of a circuit with a failed core processor with the STM704SM6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.925 V, with a minimum of 2.85 V and a maximum of 3 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    24 weeks
    • Price: $1.803
    1. 2500+$1.803