STMicroelectronics STM706AM6F Supervisory Circuits

Processor Supervisor 4.38V 1 Active Low/Push-Pull 8-Pin SO N T/R

Product Technical Specifications

In the event that a core processor fails in your circuit, the STM706AM6F processor from STMicroelectronics supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.25 V and a maximum of 4.5 V.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 2500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $4.159
    1. 150+ $4.159
    2. 250+ $3.944
    3. 500+ $3.808
    4. 1000+ $3.768

Similar Products

  • MAX815KCSA+

    Analog Devices

    Processor Supervisor 1 Active Low/Push-Pull 8-Pin SOIC N Tube

    $0.205 - $0.34

    View
  • SP706EN-L

    MaxLinear

    Processor Supervisor 4.4V 1 Active Low 8-Pin SOIC N

    $0.4141 - $0.4141

    View
STM706AM6F

STM706AM6F STMicroelectronics