STMicroelectronicsSTM706RAM6FSupervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SO N T/R

Control the core processor in case of failure with the STM706RAM6F microprocessor supervisory circuit, developed by STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.55 V and a maximum of 2.7 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

3,920 parts: Ships in 10 days

    Total$0.29Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2026+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Morocco
      • In Stock: 3,920 parts
      • Price: $0.2907