STMicroelectronicsSTM706TM6FSupervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Push-Pull 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this STM706TM6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |