STMicroelectronicsSTM707M6FSupervisory Circuits
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Keep your circuit secure if your main processor goes out by using this STM707M6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |