STMicroelectronicsSTM811SW16FSupervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R

Do your circuit's needs demand a great deal from your processor? The STM811SW16F microprocessor supervisory circuit from STMicroelectronics is the perfect backup solution. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

12,003 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippines
         
      • Price: $0.0945
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Philippines
      • In Stock: 3 parts
      • Price: $0.0945
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Philippines
      • In Stock: 12,000 parts
      • Price: $0.3091