STMicroelectronicsSTM811TW16FSupervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Using this STM811TW16F microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |