STMicroelectronicsSTM8AF6266TAXMicrocontrollers - MCUs
MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP T/R
Compliant | |
EAR99 | |
LTB | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Unknown |
STM8A | |
CISC | |
STM8A | |
STM8 | |
16 | |
16 | |
8 | |
Flash | |
32KB | |
2KB | |
16MB | |
Yes | |
I2C/SPI/UART | |
25 | |
5 | |
2 | |
Single | |
7 | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
2 | |
No | |
No | |
3 | |
3.3|5 | |
5.5 | |
85 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |