STMicroelectronicsSTM8AF6266TCYMicrocontrollers - MCUs
MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray
Compliant | |
EAR99 | |
LTB | |
8542.31.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |