STMicroelectronicsSTM8L-DISCOVERYEmbedded System Development Boards and Kits

STM8L152C6T6 Microcontroller Development Board 2KB RAM 1KB/32KB EEPROM/Flash

Do you need to add microprocessor-based functionality to your electronic circuit? Then this STM8L-DISCOVERY embedded system development board from STMicroelectronics is for you. Its eeprom/flash program memory is 1KB/32KB.
  • Dev Kit Description

    The STM8L-DISCOVERY helps you to discover the STM8L ultralow power features and to develop and share your applications. It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons.

  • Dev Kit Features

     

    -STM8L152C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM in 48-pin LQFP
    -On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link (with SWIM connector for programming and debugging)
    -Two red LEDs; LD1 for USB communication, LD2 for 3.3 V power on
    -Designed to be powered by USB or an external supply of 5 V or 3.3 V
    -Can supply target application with 5 V and 3 V
    -Two user LEDs, LD3 and LD4 (green and blue)
    -Two push buttons (User and Reset)
    -IDD current measurement
    -LCD 28-pin DIP (24 segments, 4 commons)
    -Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing
  • Dev Kit Additional Information

    Technical Document

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00278045.pdf

47 parts: Ships in 3 days

    Total$10.00Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 47 parts
      • Price: $10.00