STMicroelectronics STM8L151C6T6 Microcontrollers - MCUs

MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Product Technical Specifications

Automate any process or system using this STM8L151C6T6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the STM8 core architecture.

Symbols and Footprints

9,000 parts: Ships in 3 days

    Total $1.40 Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2404+
      Manufacturer Lead Time:
      10 weeks
      Country Of Origin:
      Malaysia
      • In stock: 9,000 parts
      • Price: $1.3980

    STM8L151C6T6 STMicroelectronics

    $1.40 Price for 1

    STMicroelectronicsSTM8L151C6T6Microcontrollers - MCUs

    MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray

    Automate any process or system using this STM8L151C6T6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the STM8 core architecture.

    9,000 parts: Ships in 3 days

      Total$1.40Price for 1

      • Ships in 3 days

        Ships from:
        Netherlands
        Date Code:
        2404+
        Manufacturer Lead Time:
        10 weeks
        Country Of origin:
        Malaysia
        • In Stock: 9,000 parts
        • Price: $1.3980