STMicroelectronicsSTM8L15LPBOARDEmbedded System Development Boards and Kits
STM8L15 Microcontroller Demonstration Board 0.032768MHz CPU 32KB Flash
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Begin your next microprocessor-based electronic circuit with this STM8L15LPBOARD embedded system development board from STMicroelectronics. It has a maximum clock speed of 0.032768 MHz. Its flash program memory is 32KB.
Dev Kit Description
The STM8L15LPBOARD low-power demonstration board is designed to demonstrate all the STM8L15x low-power modes, and permits the user to take consumption measurements in all modes. The main demonstration modes proposed through the LCD screen use either the auto-measurement circuit or manual consumption measurement.
Dev Kit Features
-SWIM debug support
-MCU consumption auto-measurement circuit
-Function and wakeup buttons
-32.768 kHz quartz
-MCU pins connector
-LCD glassDev Kit Additional Information
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00245608.pdf