STMicroelectronicsSTM8S-DISCOVERYEmbedded System Development Boards and Kits

STM8S105C6T6 Microcontroller Evaluation Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash Win 2000/Win XP/Win Vista

If your project requires microprocessor-based functionality, this evaluation board STM8S-DISCOVERY embedded system development board from STMicroelectronics is for you. It has a maximum clock speed of 16 MHz. Its eeprom/flash program memory is 1KB/32KB.
  • Dev Kit Description

    The STM8S-DISCOVERY helps you to discover the STM8S features and to develop and share your own application. Even though the STM8S-DISCOVERY is built around an STM8S105C6T6, it allows evaluation of the main features of all the STM8S Access line MCUs. It includes an embedded debugger ST-Link, and a touch sensing button.

  • Dev Kit Features

    -STM8S105C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM
    -Powered by USB cable between PC and STM8S-DISCOVERY
    -Selectable power of 5 V or 3.3 V
    -Touch sensing button
    -User LED
    -Extension header for all I/Os
    -Wrapping area for users own application
    -Embedded ST-Link
    -USB interface for programming and debugging
    -SWIM debug support

  • Dev Kit Additional Information

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00250600.pdf

8 parts: Ships in 3 days

    Total$7.60Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8 parts
      • Price: $7.60