Top Purchased
STMicroelectronicsSTM8S003F3U6TR | STM8S 8-bit MCUMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin UFQFPN T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFP |
Supplier Package | UFQFPN |
20 | |
Lead Shape | No Lead |
Need a strong device that can control other devices in your circuit design? Look no further. This STM8S003F3U6TR microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 8KB. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the STM8 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V.
EDA / CAD Models |