STMicroelectronicsSTM8S005K6T6CMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray

Use this programmable STM8S005K6T6C microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. This device is based on the STM8 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 32KB.

15,690 parts: Ships in 2 days

    Total$1.67Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2413+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 15,690 parts
      • Price: $1.6739