STMicroelectronicsSTM8S103F2P3TRMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
With the STM8S103F2P3TR microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the STM8 core architecture. Its flash program memory is 4KB.
EDA / CAD Models |