STMicroelectronicsSTM8S105C4T3Microcontrollers - MCUs
MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
STM8S105C4T3 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
STMicroelectronics' STM8S105C4T3 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 16KB. This device is based on the STM8 core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its ADC resolution is 10.
EDA / CAD Models |