STMicroelectronicsSTM8S105C6T6Microcontrollers - MCUs

MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray

Use this programmable STM8S105C6T6 microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 32KB. This device is based on the STM8 core architecture. Its ADC resolution is 10. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

9,000 parts: Ships today

    Total$2.73Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9,000 parts
      • Price: $2.728