STMicroelectronicsSTM8S207K8T6CTRMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 32-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |