STMicroelectronicsSTM8S207R8T3TRMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R

Need a strong device that can control other devices in your circuit design? Look no further. This STM8S207R8T3TR microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. This device is based on the STM8 core architecture. This is a 8 bit processor. Its flash program memory is 64KB.

A datasheet is only available for this product at this time.