STMicroelectronicsSTM8S207RBT6CMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic STM8S207RBT6C microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 128KB. This is a 8 bit processor. This device is based on the STM8 core architecture.
EDA / CAD Models |