STMicroelectronicsSTM8S208C6T3Microcontrollers - MCUs

MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray

Use this programmable STM8S208C6T3 microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 24 MHz. This device is based on the STM8 core architecture. Its flash program memory is 32KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its ADC resolution is 10.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.998
    1. 1500+$2.998
    2. 2000+$2.968
    3. 2500+$2.938
    4. 3000+$2.909
    5. 4000+$2.880
    6. 5000+$2.851
    7. 10000+$2.822
    8. 20000+$2.794
    9. 25000+$2.766
    10. 50000+$2.738