STMicroelectronicsSTMPS2161STRPower Switches
Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Need to keep your system safe from any current surges? This STMPS2161STR from STMicroelectronics load switch is for you! This current limited load switch's single output can produce a current up to 1 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. This current limited load switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
