EatonSTN202075U173ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 7.5V 25Vc 3-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single Dual Anode | |
Uni-Directional | |
1 | |
7.5 | |
8 | |
10 | |
25@8/20us | |
240@8/20us | |
1 | |
1 | |
5000@8/20us | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN |
3 |